Arrow Electronic Components Online
No Image Available
Current Sensors

ACS72981LLRATR-100U5

Current Sensor Current Sensor AC/DC Current 5V Automotive 7-Pin PSOF T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Accuracy (%)
    ±3.5
  • Typical Response Time (us)
    1.8
  • Maximum Output Voltage (V)
    6.5
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    40
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    4.8
  • Package Length
    6.4
  • PCB changed
    7
  • Standard Package Name
    SO
  • Supplier Package
    PSOF
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources