Current Sensors
ACS72981LLRATR-100B3
Current Sensor Current Sensor AC/DC Current 3.3V Automotive 7-Pin PSOF T/R
Allegro MicroSystemsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Sensing Current Type
AC, DC
Accuracy (%)
±3.5
Typical Response Time (us)
1.8
Maximum Output Voltage (V)
6.5
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Sensitivity (mV/A)
13.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
4.8
Package Length
6.4
PCB changed
7
Standard Package Name
SO
Supplier Package
PSOF
Pin Count
7
Order Quantity