Current Sensors
ACS72981ELRATR-200U3
Current Sensor Current Sensor AC/DC Current 3.3V 7-Pin PSOF T/R Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Sensing Current Type
AC, DC
Accuracy (%)
±3.5
Typical Response Time (us)
1.8
Maximum Output Voltage (V)
6.5
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Sensitivity (mV/A)
13.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
4.8
Package Length
6.4
PCB changed
7
Standard Package Name
SO
Supplier Package
PSOF
Pin Count
7
Order Quantity