Arrow Electronic Components Online
No Image Available
Current Sensors

ACS72981ELRATR-200B3

High-Precision Linear Hall-Effect-Based Current Sensor IC Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
Order Quantity

Documentation and Resources

Datasheets
Design resources