Current Sensors
ACS726LLFTR-20B-T
Open Loop Current Sensor AC/DC Current 3.3V 24-Pin QSOP T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Obsolete
SVHC
Yes
Automotive
No
PPAP
No
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
±20
Accuracy (%)
±1
Typical Response Time (us)
5
Maximum Output Voltage (V)
6
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Sensitivity (mV/A)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel

