Arrow Electronic Components Online
ACS724KMATR30ABT|ALLEGRO|simage
ACS724KMATR30ABT|ALLEGRO|limage
Current Sensors

ACS724KMATR-30AB-T

Closed Loop/Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R

Allegro MicroSystems
Datasheets 

The ACS724KMATR-30AB-T by Allegro Microsystems is a current-sensing module built on a Hall Effect sensor. This device is suitable for applications like:

      - Switched-mode power supplies

      - Load detection and management

      - Motor control

Its low-profile, small-footprint design makes it a perfect fit for projects where space is at a premium, while its industry-leading noise performance, UL certification, and industrial operating temperature range (-40 to + 125°C) make it a great solution at the commercial and industrial scale as well.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Closed Loop|Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    ±30
  • Accuracy (%)
    ±2.7
  • Typical Response Time (us)
    4
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    66
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max)
  • Package Width
    7.5
  • Package Length
    10.3
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources