Arrow Electronic Components Online
ACS724KMATR12ABT|ALLEGRO|simage
ACS724KMATR12ABT|ALLEGRO|limage
Current Sensors

ACS724KMATR-12AB-T

Closed Loop/Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Loop|Closed Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    DC|AC
  • Typical RMS Primary Current (A)
    ±12
  • Accuracy (%)
    ±3
  • Typical Response Time (us)
    4
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    166
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.34(Max)
  • Package Width
    7.5
  • Package Length
    10.21
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources