Arrow Electronic Components Online
ACS723KMATR10ABT|ALLEGRO|limage
ACS723KMATR10ABT|ALLEGRO|simage
Current Sensors

ACS723KMATR-10AB-T

Open Loop Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    NRND
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    DC|AC
  • Typical RMS Primary Current (A)
    ±10
  • Accuracy (%)
    ±2
  • Typical Response Time (us)
    22.5
  • Maximum Output Voltage (V)
    25
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources