Arrow Electronic Components Online
ACS712ELCTR20AT|ALLEGRO|simage
ACS712ELCTR20AT|ALLEGRO|limage
Top Purchased
Current Sensors

ACS712ELCTR-20A-T

Open Loop Current Sensor AC/DC Current 5V 8-Pin SOIC N T/R

Allegro MicroSystems
Datasheets 

The Allegro MicroSystems current sensor easily measure the flow of current in an electric circuit. The ACS712 is provided in a small, surface mount SOIC8 package. The leadframe is plated with 100% matte tin, which is compatible with standard lead (Pb) free printed circuit board assembly processes. This device has a minimum operating supply voltage of 4.5 V and a maximum of 5.5 V. It has an operating frequency of 80 kHz. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tape and reel packaging during shipment.

Features and Benefits:
• Low-noise analog signal path
• Device bandwidth is set via the new FILTER pin
• 5 µs output rise time in response to step input current
• 80 kHz bandwidth
• Total output error 1.5% at TA= 25°C
• Small footprint, low-profile SOIC8 package
• 1.2 mohm internal conductor resistance
• 2.1 kVRMS minimum isolation voltage from pins 1-4 to pins 5-8
• 5.0 V, single supply operation
• 66 to 185 mV/A output sensitivity
• Output voltage proportional to AC or DC currents
• Factory-trimmed for accuracy
• Extremely stable output offset voltage
• Nearly zero magnetic hysteresis
• Ratiometric output from supply voltage

Application:
• motor control
• load detection and management
• Switch mode power supplies
• overcurrent fault protection

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    ±20
  • Accuracy (%)
    ±1.5
  • Typical Response Time (us)
    3.5
  • Maximum Output Voltage (V)
    8
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources