Arrow Electronic Components Online
No Image Available
Current Sensors

ACS71240KEXBLT-050B3

Open Loop Current Sensor AC/DC Current 3.3V Automotive 12-Pin QFN EP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    DC|AC
  • Accuracy (%)
    ±2.6
  • Typical Response Time (us)
    4
  • Maximum Output Voltage (V)
    6.7
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Sensitivity (mV/A)
    26.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.68
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    12
Order Quantity

Documentation and Resources

Datasheets
Design resources