Current Sensors
ACS71240KEXBLT-030B5
Open Loop Current Sensor AC/DC Current 5V 12-Pin QFN Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Accuracy (%)
±2.4
Typical Response Time (us)
4
Maximum Output Voltage (V)
6.7
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
66
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.75
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
QFN
Supplier Package
QFN
Pin Count
12
Order Quantity

