Current Sensors
ACS71020KMABTR-030B3-SPI
Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Sensing Current Type
AC|DC
Accuracy (%)
±3
Typical Response Time (us)
5
Minimum Operating Supply Voltage (V)
2.97
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.63
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16

