Current Sensors
ACS71020KMABTR-015B5-SPI
Current Sensor Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Sensing Current Type
AC|DC
Accuracy (%)
±3
Typical Response Time (us)
5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.5
Package Length
10.3
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Order Quantity

