Arrow Electronic Components Online
ACS709LLFTR10BBT|ALLEGRO|simage
ACS709LLFTR10BBT|ALLEGRO|limage
Reduced Price
Current Sensors

ACS709LLFTR-10BB-T

Open Loop Current Sensor AC/DC Current 3.3V/5V 24-Pin QSOP T/R

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Open Loop
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical RMS Primary Current (A)
    10
  • Accuracy (%)
    ±4
  • Typical Response Time (us)
    4
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Sensitivity (mV/A)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.91
  • Package Length
    8.66
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    QSOP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources