ACS70331EOLCTR-005U3
ACS70331: Very High Precision Linear Sensor IC Ideal for Sensing Current >200A
Allegro MicroSystemsThe ACS70331 is Allegro’s first integrated, high sensitivity, current sensor IC for <5 A current sensing applications. It incorporates giant magneto-resistive (GMR) technology that is 25 times more sensitive than traditional Hall-effect sensors to sense the magnetic field generated by the current flowing through the low resistance, integrated primary conductor.
The analog output provides a low noise high-speed signal, which is proportional to the current flowing through the primary. The response time of the part is typically 535 ns. The ACS70331 is offered in four factory-programmed sensitivity and offset levels to optimize performance over the desired current measurement range.
The differential configuration of the GMR elements, relative to the integrated current conductor, provides significant rejection of stray magnetic fields, resulting in stable operation even in magnetically noisy environments.
The ACS70331 operates from a single 3.3 V power supply and is qualified over the full commercial temperature range of –40°C to 85°C. It is offered in a low-profile space-saving surface mount QFN and SOIC packages.
The ACS70311 has all the features of the ACS70310 with the following improvements:
- • Eliminates the need for voltages >VCC during customer programming
- • Adding UVD (Under Voltage Detection) on top of POR (Power-on-reset) to improve diagnostics
Applications
- • Hybrid and Electric Vehicle Traction Motor Inverter
- • 48V Starter Generator
- • Solar (MPPT, combiner box)
- • Battery Junction Boxes
- • Smart fuse
- • Overcurrent detection
- • DC/DC Converter
Typical Application
Features and Benefits
- • High sensitivity current sensor IC for sensing up to 5 A (DC or AC)
- • 1 MHz bandwidth with response time <550 ns
- • Low noise: 8 mA(rms) at 1 MHz
- • Non-ratiometric, analog output proportional to AC and DC current
- • Single 3.3 V supply operation
- • High DC PSRR enables use with low accuracy power supplies or batteries (3 to 4.5 V operation)
- • 1.1 mΩ primary conductor resistance results in low power loss
- • Small surface mount QFN-12 and SOIC-8 packages for space-constrained applications
Related Products
| Allegro Part Number | Product Description | Disti Cost |
| ACS70311LKTATN-001B5-C | HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR | 1.27 |
| ACS70311LKTATN-2P5B5-C | HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR | 1.27 |
| ACS70311LKTATN-005B5-C | HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR | 1.27 |
| ACS70311LKTATN-010B5-C | HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL SENSOR | 1.27 |
| ASEK-70311-SUBKIT-T | 70311 PROGRAMMING KIT LESS ASEK-20-T-KIT TED-0003346 | 96.29 |
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Open Loop
Module/IC Classification
IC
Sensing Current Type
AC|DC
Typical RMS Primary Current (A)
5
Accuracy (%)
±2
Typical Response Time (us)
0.535
Maximum Output Voltage (V)
6
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
4.5
Sensitivity (mV/A)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

