Arrow Electronic Components Online
ACS70311LKTATN005B5C|ALLEGRO|simage
ACS70311LKTATN005B5C|ALLEGRO|limage
Current Sensors

ACS70311LKTATN-005B5-C

Current Sensor AC/DC Current 5V

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    3.43
  • Package Width
    1
  • Package Length
    5.21
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources