Arrow Electronic Components Online
ACS70310LKTATN2P5B5C|ALLEGRO|simage
ACS70310LKTATN2P5B5C|ALLEGRO|limage
Current Sensors

ACS70310LKTATN-2P5B5-C

Current Sensor Current Sensor AC/DC Current 5V 4-Pin SIP T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC|DC
  • Typical Response Time (us)
    2.1
  • Maximum Output Voltage (V)
    16
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Through Hole
  • Package Height
    3.43
  • Package Width
    1
  • Package Length
    5.21
  • PCB changed
    4
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    4
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources