Current Sensors
ACS37042KLHBLT-010B5
Integrated Hall-Effect Current Sensors in a Compact SOT23-W Package Automotive AEC-Q100
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Module/IC Classification
IC
Sensing Current Type
DC
Accuracy (%)
±5(Max)
Typical Response Time (us)
3
Maximum Output Voltage (V)
6.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.95
Package Width
1.91
Package Length
2.98
PCB changed
5
Supplier Package
SOT-23W
Pin Count
5
Order Quantity