Arrow Electronic Components Online
ACS37041KLHBLT010B3|ALLEGRO|limage
ACS37041KLHBLT010B3|ALLEGRO|simage
Current Sensors

ACS37041KLHBLT-010B3

Current Sensor Current Sensor AC Current 3.3V 5-Pin SOT-23W Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Sensing Current Type
    AC
  • Accuracy (%)
    ±5(Max)
  • Typical Response Time (us)
    3
  • Maximum Output Voltage (V)
    6.5
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Sensitivity (mV/A)
    132
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    1.91
  • Package Length
    2.98
  • PCB changed
    5
  • Supplier Package
    SOT-23W
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources