Arrow Electronic Components Online
ACS37010LLZATR050B3|ALLEGRO|simage
ACS37010LLZATR050B3|ALLEGRO|limage
Current Sensors

ACS37010LLZATR-050B3

Current Sensor Current Sensor DC Current 3.3V 6-Pin SOIC T/R Automotive AEC-Q100

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Module/IC Classification
    IC
  • Sensing Current Type
    DC
  • Accuracy (%)
    ±1.1
  • Typical Response Time (us)
    1.3
  • Maximum Output Voltage (V)
    6.5
  • Minimum Operating Supply Voltage (V)
    3
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Sensitivity (mV/A)
    26.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.47
  • Package Width
    3.9
  • Package Length
    4.89
  • PCB changed
    6
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources