Arrow Electronic Components Online
ACS37003KMCATR085B5|ALLEGRO|simage
ACS37003KMCATR085B5|ALLEGRO|limage
Current Sensors

ACS37003KMCATR-085B5

400 kHz Current Sensor IC With High Accuracy in Low Resistance High Isolation Package

Allegro MicroSystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    2.59
  • Package Width
    7.52
  • Package Length
    11.29
  • PCB changed
    16
  • Supplier Package
    SOIC W
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources