Current Sensors
ACS37003KMCATR-050B5
Current Sensor Current Sensor AC/DC Current 5V 16-Pin SOIC W T/R
Allegro MicroSystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Module/IC Classification
IC
Sensing Current Type
AC|DC
Accuracy (%)
±1.3
Typical Response Time (us)
1.1
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Sensitivity (mV/A)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.59
Package Width
7.52
Package Length
11.29
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16

