Arrow Electronic Components Online
ACS3025T3|STMICRO|simage
ACS3025T3|STMICRO|limage
TRIACs

ACS302-5T3

TRIAC Diode 500V 0.4A(RMS) 7.6A 20-Pin SO Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    300(Min)
  • Maximum Rate of Rise of On-State Current (A/us)
    20
  • Maximum Gate Trigger Voltage (V)
    0.9
  • Maximum Gate Trigger Current (mA)
    5
  • Surge Current Rating (A)
    7.6
  • Maximum Holding Current (mA)
    45
  • Repetitive Peak Reverse Voltage (V)
    500
  • Peak On-State Voltage (V)
    1.2@0.3A
  • Repetitive Peak Forward Blocking Voltage (V)
    500
  • RMS On-State Current (A)
    0.4
  • Repetitive Peak Off-State Current (mA)
    0.002
  • Maximum Latching Current (mA)
    50
  • AC Switch
    Yes
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.35(Max) mm
  • Package Width
    7.6(Max) mm
  • Package Length
    13(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    SO
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources