Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-DTL-5015
Type
Circular
Polarization
W
Number of Ports
1
Number of Contacts
24
Number of Terminals
24
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
24-28
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
250VDC|200VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Mating Cycle (Cycles)
2000

