Arrow Electronic Components Online
ACS02A16SA19P025|AMPHENOL|simage
ACS02A16SA19P025|AMPHENOL|limage
Connector Circular

ACS02A16SA19P025

Conn Circular PIN Crimp ST Box Mount 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-DTL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16S-A19
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Zinc Alloy
  • Housing Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Threaded
  • Product Length (mm)
    30.25
  • Product Depth (mm)
    32.54
  • Product Height (mm)
    32.54

Documentation and Resources

Datasheets
Design resources