Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Number of Resistors
1 X 10
Power Rating (W)
2
Termination Style
Axial
Associated Product Line
Resistor Fixed Single-Through Hole
Mounting
Through Hole