Arrow Electronic Components Online
ACPDQC5V0UHF|COMCHIP|simage
ACPDQC5V0UHF|COMCHIP|limage
ESD Suppressors

ACPDQC5V0U-HF

ESD Suppressor TVS Uni-Dir 5V 2-Pin SOD-923F T/R Automotive AEC-Q101

Comchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    TVS
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Maximum Working Voltage (V)
    5
  • Maximum Clamping Voltage (V)
    12.5
  • Maximum Reverse Leakage Current (uA)
    2
  • Peak Pulse Power Dissipation (W)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.53(Max)
  • Package Width
    0.65(Max)
  • Package Length
    1.05(Max)
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    SOD-923F
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources