Common Mode Chokes - CMCs
ACP3225-501-2P-T000
Common Mode Chokes Dual 1.7uH 500Ohm 100MHz 2A 0.1Ohm DCR SMD T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1.7u
Impedance (Ohm)
500
Test Frequency (Hz)
100M
Maximum DC Current (A)
2
Maximum DC Resistance (Ohm)
0.1
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
60VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2

