Arrow Electronic Components Online
ACMSQ3225E201T|ABRACON|simage
ACMSQ3225E201T|ABRACON|limage
Common Mode Chokes - CMCs

ACMS-Q3225E-201-T

Common Mode Chokes Dual 200uH 100kHz 0.07A 4Ohm DCR SMD Automotive AEC-Q200 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    200u
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.07
  • Maximum DC Resistance (Ohm)
    4
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    80VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Maximum Product Depth (mm)
    2.7
  • Maximum Product Height (mm)
    2.4

Documentation and Resources

Datasheets
Design resources