Common Mode Chokes - CMCs
ACMP-Q2012-181-T
Common Mode Chokes Dual 180Ohm 100MHz 0.35A 0.35Ohm DCR SMD Automotive AEC-Q200 T/R
AbraconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
Yes
PPAP
Yes
Type
Power Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
180
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.35
Maximum DC Resistance (Ohm)
0.35
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Maximum Product Depth (mm)
1.4
Maximum Product Height (mm)
1.4
Order Quantity

