Arrow Electronic Components Online
ACML0805800T|ABRACON|simage
ACML0805800T|ABRACON|limage
Ferrite Beads

ACML-0805-800-T

Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 1A 0.1Ohm DCR 0805 T/R

Abracon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    80
  • Maximum DC Current (A)
    1
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.1
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.3
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05
Order Quantity

Documentation and Resources

Datasheets
Design resources