Common Mode Chokes - CMCs
ACM7060-301-2PL-TL01
Common Mode Chokes Dual 0.6uH 300Ohm 100MHz 5A 0.01Ohm DCR SMD T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
0.6u
Impedance (Ohm)
300
Test Frequency (Hz)
100M
Maximum DC Current (A)
5
Maximum DC Resistance (Ohm)
0.01
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
80VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
7.2
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
3.5

