Common Mode Chokes - CMCs
ACM4520-901-2P-T000
Common Mode Chokes Dual 1.6uH 900Ohm 100MHz 2.3A 0.06Ohm DCR SMD T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1.6u
Impedance (Ohm)
900
Test Frequency (Hz)
100M
Maximum DC Current (A)
2.3
Maximum DC Resistance (Ohm)
0.06
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
4.9
Maximum Product Depth (mm)
4.7
Maximum Product Height (mm)
2

