Arrow Electronic Components Online
ACM45202312PT000|TDK|limage
ACM45202312PT000|TDK|simage
Common Mode Chokes - CMCs

ACM4520-231-2P-T000

Common Mode Chokes Dual 0.6uH 230Ohm 100MHz 3A 0.05Ohm DCR SMD T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    0.6u
  • Impedance (Ohm)
    230
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    3
  • Maximum DC Resistance (Ohm)
    0.05
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    50VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    4.9
  • Maximum Product Depth (mm)
    4.7
  • Maximum Product Height (mm)
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources