Common Mode Chokes - CMCs
ACM2012-201-2P-T001
Common Mode Chokes Dual 0.45uH 200Ohm 100MHz 0.35A 0.25Ohm DCR SMD Automotive AEC-Q200 T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
0.45u
Impedance (Ohm)
200
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.35
Maximum DC Resistance (Ohm)
0.25
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
2.2
Maximum Product Depth (mm)
1.4
Maximum Product Height (mm)
1.3
Order Quantity

