Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Type
Digital
Minimum Operating Supply Voltage
85VAC
Maximum Operating Supply Voltage
264VAC
Maximum Operating Supply Current (mA)
100
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
60
Minimum Storage Temperature (°C)
-40
Maximum Storage Temperature (°C)
75
Product Weight (g)
43.5
Display Type
LED
Display Digits
4
We don't have prices now, please check later.
Order Quantity

