Arrow Electronic Components Online
ACM204AC1BC|MURATAPS|simage
ACM204AC1BC|MURATAPS|limage
Panel Meters

ACM20-4-AC1-B-C

AC power meters

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Minimum Operating Supply Voltage
    85VAC
  • Maximum Operating Supply Voltage
    264VAC
  • Maximum Operating Supply Current (mA)
    100
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Minimum Storage Temperature (°C)
    -40
  • Maximum Storage Temperature (°C)
    75
  • Product Weight (g)
    43.5
  • Display Type
    LED
  • Display Digits
    4

Documentation and Resources

Datasheets
Design resources