Common Mode Chokes - CMCs
ACM1211-102-2PL-TL01
Common Mode Chokes Dual 33.7uH 1kOhm 100MHz 6A 0.014Ohm DCR SMD T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
33.7u
Impedance (Ohm)
1k
Test Frequency (Hz)
100M
Maximum DC Current (A)
6
Maximum DC Resistance (Ohm)
0.014
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
80VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Maximum Product Length (mm)
12.3
Maximum Product Depth (mm)
11.3
Maximum Product Height (mm)
6

