Arrow Electronic Components Online
ACK-175|EATON|simage
ACK-175|EATON|limage
Fuses

ACK-175

Fuse Slow Blow Acting 175A 72V Stud Mount 95.25 X 29.21 X 26.98mm UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Acting
    Slow Blow
  • Application
    Motor Circuit
  • Fuse Size (mm)
    95.25 X 29.21 X 26.98
  • Current Rating (A)
    175
  • Maximum Voltage Rating (V)
    72
  • Maximum DC Voltage Rating (V)
    72
  • Number of Terminals
    2
  • Product Depth (mm)
    29.21
  • Product Length (mm)
    95.25
  • Product Height (mm)
    26.98
  • Mounting
    Stud Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources