Arrow Electronic Components Online
ACJSPHOP|SINE|simage
ACJSPHOP|SINE|limage
Connector Audio and Video

ACJS-PHOP

Conn 1/4" Mono Phone Jack RCP 6 POS Solder RA Thru-Hole 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Mono Phone Jack
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Shell Material
    Polyamide 6/6
  • Housing Color
    Black
  • IP Rating
    IP40
  • Product Diameter (mm)
    17.2
  • Product Length (mm)
    15.75
  • Product Depth (mm)
    33.2
  • Product Height (mm)
    12.7
  • Mounting
    Through Hole
  • Housing Material
    Polyamide 6/6
  • Contact Plating
    Silver
  • Contact Material
    Phosphor Bronze

Documentation and Resources

Datasheets
Design resources