Arrow Electronic Components Online
ACJSMIV3S|SINE|simage
ACJSMIV3S|SINE|limage
Connector Audio and Video

ACJS-MIV-3S

1/4 PHONE STEREO VERTICAL PCB INSULATED 3S

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    34V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    10000
  • Packaging
    Bag
  • IP Rating
    IP40
  • Housing Material
    Glass Filled Polyamide 6/6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources