Connector Audio and Video
ACJS-MHDR
Conn 1/4" Stereo Phone Jack RCP 3 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
1/4" Stereo Phone Jack
Gender
RCP
Number of Contacts
3
Terminal Pitch (mm)
6.35
Number of Terminals
6
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
34V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
1000
Housing Color
Black
IP Rating
IP40
Product Length (mm)
16
Product Depth (mm)
33.5
Product Height (mm)
29.3
Mounting
Through Hole
Housing Material
Glass Filled Polyamide 6/6
Contact Plating
Tin Over Copper
Contact Material
Brass

