Arrow Electronic Components Online
ACJSIH|SINE|simage
ACJSIH|SINE|limage
Connector Audio and Video

ACJS-IH

Conn 1/4" Stereo Phone Jack RCP 3 POS 6.25mm Solder RA Thru-Hole 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Stereo Phone Jack
  • Gender
    RCP
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    6.25
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    34V
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Mating Cycle (Cycles)
    1000
  • Housing Color
    Black
  • IP Rating
    IP40
  • Product Weight (g)
    25
  • Product Length (mm)
    20
  • Product Depth (mm)
    33
  • Product Height (mm)
    15.7
  • Mounting
    Through Hole
  • Housing Material
    Glass Filled Polyamide 6/6
  • Contact Plating
    Tin Over Copper
  • Contact Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources