Connector Audio and Video
ACJM-MV-2S
Conn 1/4" Phone Jack RCP 2 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
1/4" Phone Jack
Gender
RCP
Number of Contacts
2
Number of Terminals
3
Number of Ports
1
Termination Method
Solder Lug
Body Orientation
Straight
IP Rating
IP40
Mounting
Panel Mount
Order Quantity

