Arrow Electronic Components Online
ACJDBLU|SINE|simage
ACJDBLU|SINE|limage
Connector Audio and Video

ACJD-BLU

Conn RCA RCP 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port Bulk

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    RCA
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    500
  • Shell Material
    Zinc Die Cast Alloy
  • Shell Plating
    Nickel
  • Housing Color
    Blue
  • IP Rating
    IP40
  • Packaging
    Bulk
  • Product Length (mm)
    26
  • Product Depth (mm)
    26.3
  • Product Height (mm)
    31
  • Mounting
    Panel Mount
  • Housing Material
    Polyamide 6/6
  • Contact Plating
    Gold
  • Contact Material
    Brass Alloy

Documentation and Resources

Datasheets
Design resources