Arrow Electronic Components Online
ACJC10AHLBULK|SINE|originalImage
ACJC10AHLBULK|SINE|limage
Connector Audio and Video

ACJC10AHL BULK

Conn XLR Connector RCP 3 POS Solder RA Thru-Hole 6 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    RCP
  • Number of Contacts
    3
  • Number of Terminals
    6
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6
  • Maximum Voltage Rating
    133VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Mating Cycle (Cycles)
    1000
  • IP Rating
    IP40
  • Product Length (mm)
    25.3
  • Product Depth (mm)
    30.2
  • Product Height (mm)
    25.32
  • Mounting
    Through Hole
  • Housing Material
    Polyamide 6/6
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Bronze

Documentation and Resources

Datasheets
Design resources