Arrow Electronic Components Online
ACI4420N|EBMPAPST|simage
ACI4420N|EBMPAPST|limage
Blowers and Fans

ACI4420N

AC Fan Axial Ball Bearing 230V 195V to 265V 86CFM 36dB 119 X 119 X 38mm Bulk

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    230
  • Input Voltage Range (V)
    195 to 265
  • Power Rating (W)
    2.8
  • Typical Speed (r/min)
    2700
  • Maximum Airflow (CFM)
    86
  • Noise Level (dB)
    36
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bulk
  • Product Weight (g)
    275
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources