Top Searched
Blowers and Fans
ACI4420H
AC Fan Axial Ball Bearing 230V 195V to 265V 94CFM 39dB 119 X 119 X 38mm High Speed Bulk
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
230
Input Voltage Range (V)
195 to 265
Power Rating (W)
3.2
Typical Speed (r/min)
3000
Maximum Airflow (CFM)
94
Noise Level (dB)
39
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Bulk
Product Weight (g)
275
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38
Special Features
High Speed

