Arrow Electronic Components Online
ACI4410HH|EBMPAPST|simage
ACI4410HH|EBMPAPST|limage
Blowers and Fans

ACI4410HH

AC Fan Axial Ball Bearing 115V 85V to 132V 103CFM 42dB 119 X 119 X 38mm Bulk

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    85 to 132
  • Power Rating (W)
    4.4
  • Typical Speed (r/min)
    3300
  • Maximum Airflow (CFM)
    103
  • Noise Level (dB)
    42
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Packaging
    Bulk
  • Product Weight (g)
    275
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources