Blowers and Fans
ACI4400HHAU
AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 103CFM 43dB 119 X 119 X 38mm Bulk
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
100 to 240
Input Voltage Range (V)
90 to 264
Power Rating (W)
4.5
Typical Speed (r/min)
3300
Maximum Airflow (CFM)
103
Noise Level (dB)
43
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Packaging
Bulk
Product Weight (g)
275
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

